FESTO 186119 L-piece 8mm Pipe G1/8" thread 1pc

MPN
186119
Brand
FESTO
EAN-13
4052568039271
Order Code
03-2473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 224 in stock

The FESTO L-piece 186119 is a pneumatic connector designed to integrate pipe systems with a thread size of G1/8" and a pipe diameter of 8 mm. Manufactured by FESTO, it ensures reliable and efficient airflow direction in pneumatic systems. Typically used in industrial and automation applications, it provides a secure and adaptable connection.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot