FESTO 186108 Screw Fastener G1/4" External thread 1pc QS series

MPN
186108
Brand
FESTO
EAN-13
4052568039202
Order Code
03-2462
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The FESTO Screw Fastener 186108 QS-G1/4-6-I is a pneumatic connector with an external thread size of G1/4" designed for secure and efficient assembly in pneumatic systems. Manufactured by FESTO, this component offers reliable performance and durability in various applications, including automation and machinery setups. Its precision engineering ensures easy integration and optimal functionality in both industrial and commercial environments.
Type Screw fastener
External thread G1/4"
Material Brass (Ni-plated)
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Plug-in gland QS-G1/4-6-I External thread with hexagon socket. Size = Standard, nominal width = 4.2 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot