FESTO 186105 Straight piece 16mm Pipe G1/2" thread 1pc

MPN
186105
Brand
Festo
EAN-13
4052568014629
Order Code
03-2459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £10.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The FESTO QS-G1/2-16 186105 is a pneumatic connector designed as a straight piece with a 16 mm pipe diameter and G1/2" thread size. This component is typically used in pneumatic systems to connect pipes and ensure efficient air flow. It is suitable for various industrial applications requiring secure and reliable connections.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 16mm
Thread Size G1/2"

Reviews

Be the first to submit a review

Trustpilot