FESTO 186104 Straight piece 12mm Pipe G1/2" thread 1pc

MPN
186104
Brand
Festo
EAN-13
4052568014612
Order Code
03-2458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The FESTO QS-G1/2-12 186104 is a straight pneumatic connector designed for a 12 mm pipe diameter and G1/2" thread size. Manufactured by FESTO, this durable connector is ideal for use in pneumatic systems for efficient air and fluid transfer. Typically used in industrial and automation applications, it ensures reliable connections in pneumatic circuits.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size G1/2"

Reviews

Be the first to submit a review

Trustpilot