FESTO 186099 QS Series straight piece 8mm Pipe G1/4" thread

MPN
186099
Brand
FESTO
EAN-13
4052568014605
Order Code
03-2453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

Festo's straight piece, model 186099 (QS-G1/4-8), features an 8 mm pipe diameter and a G1/4" thread size, designed for pneumatic applications. This connector facilitates secure and efficient connections in air pressure systems. It's commonly used in industrial automation and various mechanical setups for reliable air transportation.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot