FESTO 186098 Straight piece for 8mm Pipe G1/8" thread size 1pc

MPN
186098
Brand
Festo
EAN-13
4052568014599
Order Code
03-2452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The FESTO QS-G1/8-8 is a pneumatic connector designed with an 8 mm pipe diameter and a G1/8" thread size. It serves as a reliable straight piece for connecting pneumatic components, ensuring efficient airflow. This part is typically used in industrial automation systems and machinery requiring secure and precise air connections.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot