FESTO 175250 PEV-1/4-B-OD pressure switch 1-12 bar adjustable RoHS compliant

MPN
175250
Brand
FESTO
EAN-13
4052568014261
Order Code
03-2330
Country of Origin
Hungary
View Full Product Range (5)
Qty Was Unit Price (Inc VAT)
1+ £180.41 £179.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Festo manufactures the 175250 pressure switch, which operates within a range of 1 to 12 bar. The device is typically used for monitoring and controlling air pressure in pneumatic systems. It is ideal for enhancing system efficiency and ensuring operational safety.
Type Pressure switch
Max. media temperature +80°C
Max. switching pressure range 12bar
Media temperature (min.) -20°C
Media temperature (range) -20 up to +80°C
Min. switching pressure range 1bar
Misc Attribute 1 Pneumatic connection: G1/4
Misc Attribute 2 PEV-1/4-B-OD
Operating medium Compressed air, Water
Operating Voltage 250V
Switching pressure 1 up to 12 bar
Weight 194g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot