FESTO 170690 HEL-D-MINI on-off valve 2/2-way pneumatic delayed build-up

Image Representative of Range

FESTO 170690 HEL-D-MINI on-off valve 2/2-way pneumatic delayed build-up

MPN
170690
Brand
FESTO
EAN-13
4052568004736
Order Code
03-2308
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £123.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Festo 170690 HEL-D-MINI is a high-quality on-off valve designed for precise control of fluid flow. This compact valve is commonly used in automation systems, providing reliable operation in various industrial applications. It functions efficiently as a solenoid valve, offering optimal performance in pressure regulation tasks.
Type On-off valve
Maximum Working Pressure 16bar
Min. operating pressure 3bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Weight 126g

Reviews

Be the first to submit a review

Trustpilot