FESTO 164981 L-piece Pipe dia 12mm Thread R1/4

MPN
164981
Brand
FESTO
EAN-13
4052568012977
Order Code
03-2303
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The FESTO L-piece 164981 is a pneumatic connector featuring a 12 mm pipe diameter and an R1/4 thread size. It is typically used in pneumatic systems for connecting tubes at a right angle. This component is essential for facilitating efficient airflow in automated machinery and industrial applications.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot