FESTO 164980 Straight piece 12mm Pipe R1/4 thread

MPN
164980
Brand
Festo
EAN-13
4052568036997
Order Code
03-2302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Festo manufactures the QS-1/4-12, a pneumatic connector designed for efficient air flow with a 12 mm pipe diameter and an R1/4 thread size. This straight piece ensures secure connections in pneumatic systems, making it ideal for industrial automation and machinery applications. Its reliable construction facilitates easy installation and maintenance in various setups.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot