FESTO 164958 L-piece 16mm Pipe R3/8 thread 1pc QSL series

MPN
164958
Brand
FESTO
EAN-13
4052568036959
Order Code
03-2301
Country of Origin
Germany
  • Quickly find another product in this range by Thread Size:

    G1/2" R3/8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo L-piece 164958 is a pneumatic connector designed for efficient air flow. It features a pipe diameter of 16 mm and a thread size of R3/8, making it suitable for various industrial applications. Commonly used in automation systems, it ensures secure and reliable connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 16mm
Thread Size R3/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot