FESTO 161775 CRSMEO Proximity Sensor corrosion-resistant round design

MPN
161775
Brand
FESTO
EAN-13
4052568071974
Order Code
03-2288
Country of Origin
Bulgaria
Qty Unit Price (Ex VAT)
1+ £66.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo CRSMEO-4-K-LED-24 is an inductive proximity sensor designed for precise object detection. Key features include an LED indicator and robust performance, making it ideal for automation and manufacturing systems. Typically used for detecting metal objects in industrial environments, it ensures reliable non-contact switching.
Type Proximity sensor
Cable Length 2.50m
Enclosure material PP
IP Rating IP67
Max. operating voltage 30V DC
Maximum Temperature +60°C
Min. operating voltage 12V DC
Min. temperature -20°C
Misc Attribute 1 Protection class: IP67
Misc Attribute 2 CRSMEO-4-K-LED-24
Operating Voltage 12 - 30 V DC

Reviews

Be the first to submit a review

Trustpilot