FESTO 160239 Vacuum filter PK-6 nominal width 4.6 mm

Image Representative of Range

FESTO 160239 Vacuum filter PK-6 nominal width 4.6 mm

MPN
160239
Brand
FESTO
EAN-13
4052568035488
Order Code
03-2279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Festo vacuum filter VAF-PK-6, part number 160239, features a nominal width of 4.6 mm and is designed to ensure efficient filtering in pneumatic systems. Manufactured by Festo, it is ideal for maintaining clean airflow in applications involving pressure regulators, control valves, and solenoid valves. It is commonly used in industrial automation to prevent contamination and ensure optimal performance of vacuum systems.
Type Vacuum filter
Compatible With Festo
Connection PK-6
Max. ambient temperature +40°C
Max. operating pressure 0bar
Min. ambient temperature 0°C
Nominal width 4.6mm
Operating medium Compressed Air
Operating pressure (min.) -0.95bar
Weight 10g

Reviews

Be the first to submit a review

Trustpilot