FESTO 159625 LR-1/4-D-MINI pressure regulator zinc nbr sealing 1pc

MPN
159625
Brand
Festo
EAN-13
4052568004491
Order Code
03-2265
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £64.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The FESTO Pressure Regulator 159625 is made from durable zinc die-cast and uses NBR as its sealant. It is designed for precise pressure control in pneumatic systems. This product is typically used in automated industrial applications to regulate air pressure efficiently.
Type Pressure regulator
Connection G 1/4
Control pressure (max.) 12bar
Control pressure (min.) 0.5bar
Enclosure material Zinc (die-cast)
Max. ambient temperature +60°C
Max. flow 1500l/min
Max. media temperature +60°C
Maximum Working Pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute Pressure Control Valve LR-1/4-D-MINI with pressure gauge, working pressure up to 12 bar. Size = Mini, Series= D, actuating protection = rotary knob with locking, mounting position=any, constructive design = directly actuated diaphragm control valve
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 1bar
Sealant NBR
Size Mini
Weight 350g

Reviews

Be the first to submit a review

Trustpilot