FESTO 159624 LR-1/8-D-MINI pressure regulator zinc NBR seals

MPN
159624
Brand
Festo
EAN-13
4052568011864
Order Code
03-2264
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £64.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The FESTO 159624 pressure regulator is a compact and robust component, featuring a zinc die-cast enclosure and NBR sealant. It is designed for precise air pressure regulation in pneumatic systems, ensuring optimal performance and efficiency. Typical applications include use in industrial automation and control systems where maintaining consistent pressure is crucial.
Type Pressure regulator
Connection G 1/8
Control pressure (max.) 12bar
Control pressure (min.) 0.5bar
Enclosure material Zinc (die-cast)
Max. ambient temperature +60°C
Max. flow 800l/min
Max. media temperature +60°C
Maximum Working Pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute 1 Pressure Control Valve LR-1/8-D-MINI with pressure gauge, working pressure up to 12 bar. Size = Mini, Series= D, actuating protection = rotary knob with locking, mounting position=any, constructive design = directly actuated diaphragm control valve
Misc Attribute 2 LR-1/8-D-MINI
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 1bar
Sealant NBR
Size Mini
Weight 350g

Reviews

Be the first to submit a review

Trustpilot