FESTO 159581 MIDI Pressure regulator zinc NBR seal M5 thread

MPN
159581
Brand
Festo
EAN-13
4052568011772
Order Code
03-2261
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £134.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The FESTO Pressure Regulator 159581, also known as LR-1/2-D-MIDI, is constructed from zinc die-cast with NBR sealant. It is designed to regulate air pressure in pneumatic systems, ensuring optimal performance and longevity. Typical applications include industrial automation and machinery where precise pressure control is required.
Type Pressure regulator
Connection G 1/2
Control pressure (max.) 12bar
Control pressure (min.) 0.5bar
Enclosure material Zinc (die-cast)
Max. ambient temperature +60°C
Max. flow 3500l/min
Max. media temperature +60°C
Maximum Working Pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute 1 Pressure Control Valve LR-1/2-D-MIDI with pressure gauge, working pressure up to 12 bar. Size = Midi, Series= D, actuating protection = rotary knob with locking, mounting position=any, constructive design = directly actuated diaphragm control valve
Misc Attribute 2 LR-1/2-D-MIDI
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 0bar
Sealant NBR
Size Midi
Weight 720g

Reviews

Be the first to submit a review

Trustpilot