FESTO 15889 Vacuum filter VAF-PK-4 3.0 mm nominal width

Image Representative of Range

FESTO 15889 Vacuum filter VAF-PK-4 3.0 mm nominal width

MPN
15889
Brand
FESTO
EAN-13
4052568002879
Order Code
03-2255
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The FESTO Vacuum Filter VAF-PK-4 15889 features a nominal width of 3.0 mm and is a reliable component for filtration tasks. Manufactured by FESTO, it is typically used in pneumatic systems to protect pressure regulators, control valves, and solenoid valves from contamination. This robust vacuum filter is ideal for ensuring efficient and clean air flow in industrial automation applications.
Type Vacuum filter
Compatible With Festo
Connection PK-4
Max. ambient temperature +40°C
Max. operating pressure 0bar
Min. ambient temperature 0°C
Nominal width 3.0mm
Operating medium Compressed Air
Operating pressure (min.) -0.95bar
Weight 6g

Reviews

Be the first to submit a review

Trustpilot