FESTO 157651 AHB-MD Manual actuator PA6 corrosion-resistant -5-60°C

Image Representative of Range

FESTO 157651 AHB-MD Manual actuator PA6 corrosion-resistant -5-60°C

MPN
157651
Brand
FESTO
EAN-13
4052568011642
Order Code
03-2250
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Festo manual actuator 157651 is made from robust PA6 material and is ideal for controlling pressure and flow in pneumatic systems. Designed for precision, it is often used in industries requiring manual operation of control valves and solenoid valves. This durable actuator ensures reliable performance in various industrial and manufacturing settings.
Type Manual actuator
Enclosure material PA6
Max. ambient temperature +60°C
Min. ambient temperature -5°C
Misc Attribute 1 Corrosion resistance class KBK: 2-moderate corrosion stress
Misc Attribute 2 AHB-MD/MF/MV

Reviews

Be the first to submit a review

Trustpilot