FESTO 15635 N-1/2-P-9-MS Hose Tail 16 bar Ext Thread G1/2" 1pc

MPN
15635
Brand
Festo
EAN-13
4052568022044
Order Code
03-2248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Festo's N-1/2-P-9-MS hose tail features an external thread size of G1/2" and is designed to handle pressures from -0.95 up to 16 bar. It is typically used in pneumatic systems for securely connecting hoses to equipment and ensuring efficient airflow. This high-quality component is ideal for industrial applications requiring robust and reliable air connections.
Type Hose tail
External thread G1/2"
Max. operating pressure 16bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar
Suitable for pipe Ø 9mm

Reviews

Be the first to submit a review

Trustpilot