FESTO 153477 Check valve 0.95-10 bar HE-3-QS-10 1pc

MPN
153477
Brand
FESTO
EAN-13
4052568034931
Order Code
03-2236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo check valve 153477 HE-3-QS-10 operates at pressures ranging from -0.95 up to 10 bar. This durable valve ensures one-way flow in pneumatic systems, preventing backflow efficiently. Commonly used in industrial automation, it enhances system reliability and efficiency.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.95bar
Connection QS-10
Material PBT reinforced
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Operating Temperature 0 up to +60°C
Pressure Range -0.95 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot