FESTO 153476 HE-3-QS-8 Check valve -0.95 to 10 bar 1pc

MPN
153476
Brand
Festo
EAN-13
4052568034924
Order Code
03-2235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The FESTO check valve 153476 HE-3-QS-8 is designed to handle pressures from -0.95 up to 10 bar. It is typically used in pneumatic systems to allow air flow in one direction while preventing backflow. This reliable valve is ideal for various industrial automation applications.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.95bar
Connection QS-8
Material PBT reinforced
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Operating Temperature 0 up to +60°C
Pressure Range -0.95 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot