FESTO 153475 Check valve HE-3-QS-6 -0.95 to 10 bar 1pc

MPN
153475
Brand
FESTO
EAN-13
4052568034917
Order Code
03-2234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

FESTO's check valve 153475, model HE-3-QS-6, operates efficiently in pressures ranging from -0.95 up to 10 bar. It is designed for use in pneumatic systems to ensure unidirectional air flow, preventing backflow and maintaining system integrity. Commonly utilised in industrial automation and control systems, this reliable component supports optimal performance and safety.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.95bar
Connection QS-6
Material PBT reinforced
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Operating Temperature 0 up to +60°C
Pressure Range -0.95 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot