FESTO 153472 Check valve HE-2-1/4-QS-8 -0.95 to 10 bar 1pc

MPN
153472
Brand
FESTO
EAN-13
4052568034894
Order Code
03-2233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £22.81 £20.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

FESTO's check valve 153472 HE-2-1/4-QS-8 operates at a pressure range from -0.95 to 10 bar. It is designed to allow fluid flow in one direction and restrict backflow, ensuring system integrity. Commonly used in pneumatic and hydraulic systems, it helps maintain consistent pressure and fluid dynamics.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.95bar
Connection R1/4, QS-8
Material PBT reinforced
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Operating Temperature 0 up to +60°C
Pressure Range -0.95 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot