FESTO 153470 Check valve HE-2-QS-12 -0.95 to 10 bar 1 piece

MPN
153470
Brand
FESTO
EAN-13
4052568034870
Order Code
03-2232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.57 £21.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Festo manufactures the 153470 Check Valve, designed to operate between -0.95 and 10 bar. This durable component is used to regulate the flow of air and gas in pneumatic systems, ensuring one-way flow. It is commonly applied in industrial automation and process control settings.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.95bar
Connection QS-12
Material PBT reinforced
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Operating Temperature 0 up to +60°C
Pressure Range -0.95 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot