FESTO 153469 Check valve HE-2-QS-10 -0.95 to 10 bar 1pc

MPN
153469
Brand
FESTO
EAN-13
4052568034863
Order Code
03-2231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Festo Check Valve 153469 is designed for use with pressures ranging from -0.95 to 10 bar. Manufactured by Festo, this component ensures unidirectional flow, maintaining system efficiency and safety. It is typically utilised in pneumatic applications to prevent backflow and maintain pressure stability.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.95bar
Connection QS-10
Material PBT reinforced
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Operating Temperature 0 up to +60°C
Pressure Range -0.95 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot