FESTO 153468 HE-2-QS-8 check valve -0.95 to 10 bar 1pc

MPN
153468
Brand
FESTO
EAN-13
4052568034856
Order Code
03-2230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Festo's check valve 153468 HE-2-QS-8 is designed to handle pressures ranging from -0.95 up to 10 bar. It ensures unidirectional airflow, making it ideal for pneumatic systems. Common applications include preventing backflow in compressed air systems.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.95bar
Connection QS-8
Material PBT reinforced
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Operating Temperature 0 up to +60°C
Pressure Range -0.95 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot