FESTO 153464 Check valve Aluminium H-QS-8

MPN
153464
Brand
FESTO
EAN-13
4052568011413
Order Code
03-2228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The FESTO Check valve 153464 features an aluminium enclosure and is typically used in pneumatic systems to ensure unidirectional flow. Manufactured by FESTO, the valve is suitable for applications requiring reliable control of air or inert gas passage. This durable component is ideal for automation systems and other industrial settings demanding pressure regulation.
Type Check valve
Connection QS-8
Enclosure material Aluminium
Max. ambient temperature +60°C
Max. flow 681l/min
Max. operating pressure 10bar
Min. ambient temperature 0°C
Misc Attribute H-QS-8
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -1bar
Weight 21g

Reviews

Be the first to submit a review

Trustpilot