FESTO 153378 X-piece 3 mm Pipe Diameter 1pc

MPN
153378
Brand
FESTO
EAN-13
4052568034368
Order Code
03-2221
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Festo's X-piece 153378 is a pneumatic connector designed for 3 mm pipe diameters. Its primary features include reliable connectivity and robust construction suitable for complex pneumatic circuits. Typically used in industrial automation, this component facilitates efficient air distribution.
Type X-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 3mm

Reviews

Be the first to submit a review

Trustpilot