FESTO 153374 Y-piece Pipe Diameters: 4 mm/6 mm 1pc

MPN
153374
Brand
FESTO
EAN-13
4052568034320
Order Code
03-2218
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo Y-piece 153374 QSMY-6-4 is a pneumatic connector designed for efficient air distribution. It accommodates pipe diameters of 4 mm and 6 mm, making it suitable for various pneumatic applications. Commonly used in industrial setups, it aids in the seamless connection of pneumatic circuits.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot