FESTO 153372 Y-piece Pipe Diameter 6 mm 1pc QSMY-6

MPN
153372
Brand
FESTO
EAN-13
4052568034306
Order Code
03-2216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Festo manufactures the QSMY-6 Y-piece, a pneumatic connector with a 6 mm pipe diameter. This connector efficiently splits air flows, making it ideal for pneumatic systems requiring controlled distribution. It is commonly used in industrial automation and control applications.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot