FESTO 153369 T-piece Pipe Diameter 4 mm and 6 mm 1pc

MPN
153369
Brand
FESTO
EAN-13
4052568034276
Order Code
03-2213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The FESTO T-piece 153369 QSMT-6-4 is a pneumatic connector designed for use with 4 mm and 6 mm pipe diameters. It is typically utilised in pneumatic systems for branching air flow efficiently. Manufactured by FESTO, this durable component is ideal for various industrial automation applications.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot