FESTO 153368 T-piece Pipe Diameter 3 mm/4 mm 1pc

MPN
153368
Brand
FESTO
EAN-13
4052568034269
Order Code
03-2212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Festo manufactures the QSMT-4-3 T-piece, which is a pneumatic connector designed for use with pipe diameters of 3 mm and 4 mm. This part is typically used in pneumatic systems to branch air flow into two separate paths. Its robust construction ensures reliable performance in various industrial applications.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot