FESTO 153343 QSML-3 L-piece 3mm Pipe Diameter 1pc

MPN
153343
Brand
Festo
EAN-13
4052568034047
Order Code
03-2203
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Festo's L-piece 153343 QSML-3 is a pneumatic connector designed for pipes with a 3 mm diameter. Key features include its reliable sealing and compact design. It is typically used in industrial automation systems where secure and efficient air flow connections are required.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot