FESTO 153330 L-piece QSML-M3-3 M3 connection 1pc

MPN
153330
Brand
FESTO
EAN-13
4052568033934
Order Code
03-2196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Festo manufactures the QSML-M3-3 153330 L-piece pneumatic connector. This L-shaped fitting is designed for efficient air flow in compact spaces. It is typically used in applications requiring precise air direction in pneumatic systems.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot