FESTO 153324 Straight piece 4 mm Pipe Diameter 1pc

MPN
153324
Brand
Festo
EAN-13
4052568033873
Order Code
03-2190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The FESTO Straight piece 153324 is a pneumatic connector with a pipe diameter of 4 mm. It is typically used in systems for fluid transmission, ensuring secure and efficient connectivity. Suitable for industrial applications, this part is designed for reliable performance in pneumatic systems.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot