FESTO 153323 QSM-3 straight piece Pipe Diameter 3 mm 1pc

MPN
153323
Brand
Festo
EAN-13
4052568033866
Order Code
03-2189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

FESTO manufactures the QSM-3 153323, a straight pneumatic connector with a 3 mm pipe diameter. This component is ideal for compact pneumatic systems requiring reliable and straightforward tubing connections. It is commonly used in automation and control applications for efficient air transfer.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot