FESTO 153313 Straight piece 3mm Pipe M5 thread 1pc QSM-M5-3-I

MPN
153313
Brand
Festo
EAN-13
4052568011307
Order Code
03-2180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 28/10/2026

The FESTO QSM-M5-3-I 153313 is a pneumatic connector featuring a 3 mm pipe diameter and M5 thread size. This straight piece is typically used for secure and efficient air fitting connections in pneumatic systems. It's suitable for applications requiring reliable and quick installation in industrial environments.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 3mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot