FESTO 153285 X-piece Pipe Diameter 8 mm 1 piece

MPN
153285
Brand
FESTO
EAN-13
4052568033569
Order Code
03-2168
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Festo manufactures the X-piece 153285, a pneumatic connector designed for an 8 mm pipe diameter. This compact piece ensures efficient directional air flow management in pneumatic systems. Ideal for industrial automation, it supports various configurations and enhances system reliability.
Type X-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot