FESTO 153278 L-piece QSLF-3/8-8-B 1pcs Right-angle 3/8" Connector

MPN
153278
Brand
FESTO
EAN-13
4052568033507
Order Code
03-2167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The FESTO L-piece 153278 is a pneumatic connector designed for efficient air flow management. It features robust construction with 3/8-inch connections for reliable performance. Typically used in industrial automation, it facilitates smooth direction changes in pneumatic systems.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot