FESTO 153266 Cap Pipe dia: 12 mm 1pc

MPN
153266
Brand
FESTO
EAN-13
4052568033422
Order Code
03-2007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The FESTO QSC-12 Cap, part number 153266, is a pneumatic connector designed for a 12 mm pipe diameter. It features robust construction suitable for high-pressure pneumatic systems. Typically used in industrial automation, it ensures secure and efficient air connection in various applications.
Type Cap
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot