FESTO 153265 Cap QSC-10 for 10 mm Pipe Diameter 1 piece

MPN
153265
Brand
FESTO
EAN-13
4052568033415
Order Code
03-2006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Festo QSC-10 153265 Cap is a pneumatic connector designed for pipes with a 10 mm diameter. It is typically used in pneumatic systems to securely cap or seal pipe ends. This product ensures efficient pneumatic system operations by preventing leaks and maintaining system pressure.
Type Cap
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot