FESTO 153264 Cap QSC-8 for 8mm Pipe 1pc

MPN
153264
Brand
FESTO
EAN-13
4052568033408
Order Code
03-2004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

Festo's QSC-8 Cap, with a pipe diameter of 8 mm, is an essential pneumatic connector designed for secure sealing in pneumatic systems. This durable component is typically used to cap unused ports, ensuring system efficiency and preventing contamination. Festo's precision engineering guarantees reliability, making it ideal for applications in industrial automation and fluid control systems.
Type Cap
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot