FESTO 153252 Sleeve QSH-6 Reliable Sleeve 1pc

MPN
153252
Brand
Festo
EAN-13
4052568033293
Order Code
03-1937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Festo QSH-6 153252 is a pneumatic connector sleeve designed for efficient and reliable air flow management. Its robust construction ensures durability and optimal performance in various industrial applications. This sleeve is typically used in automated systems where secure and leak-free air connections are essential.
Type Sleeve
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot