FESTO 153168 Screw Fastener QSSF-1/4-10-B 1 piece durable and precise

MPN
153168
Brand
Festo
EAN-13
4052568032531
Order Code
03-1923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Festo manufactures the screw fastener 153168 QSSF-1/4-10-B, designed as a pneumatic connector. This high-quality fastener is typically used in industrial automation applications where secure connections are required. It ensures reliability and ease of use in various pneumatic systems.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot