FESTO 153167 Screw Fastener 3/8-8-B Durable and precise Fastening

MPN
153167
Brand
FESTO
EAN-13
4052568032524
Order Code
03-1922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Festo screw fastener 153167, also known as QSSF-3/8-8-B, is a pneumatic connector designed for secure and reliable fastening. It features compatibility with 3/8-8 thread sizes, ensuring a fit for various applications. Typically used in industrial automation, it provides efficient and robust performance in pneumatic systems.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot