FESTO 153166 Screw Fastener QSSF-1/4-8-B 1/4 inch sturdy reliable

MPN
153166
Brand
Festo
EAN-13
4052568032517
Order Code
03-1909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Festo screw fastener QSSF-1/4-8-B, part number 153166, is a high-quality pneumatic connector. It features durable construction ideal for securely fastening components in pneumatic systems. Typically used in industrial automation, this fastener ensures reliable and efficient connections.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot