FESTO 153163 Screw Fastener QSSF-1/8-6-B 1pc durable and precise

MPN
153163
Brand
Festo
EAN-13
4052568011161
Order Code
03-1897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Festo screw fastener 153163 QSSF-1/8-6-B is a pneumatic connector designed for securely fastening components in pneumatic systems. It is ideal for use in industrial automation applications where reliable and efficient connections are crucial. This high-quality connector is manufactured by Festo, ensuring durability and precision in performance.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot