FESTO 153160 Straight Piece for 10mm Pipes 1pc QSS-10 Model

MPN
153160
Brand
Festo
EAN-13
4052568011154
Order Code
03-1894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Festo manufactures the QSS-10 straight piece, a pneumatic connector with a pipe diameter of 10 mm. This component is ideal for connecting pipes in pneumatic systems, ensuring a secure and efficient airflow. The part is suited for industrial applications where reliable and straightforward pneumatic connections are required.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot