FESTO 153159 Straight piece QSS-8 8mm Pipe Diameter 1pc

MPN
153159
Brand
FESTO
EAN-13
4052568011147
Order Code
03-1893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Festo QSS-8 Straight piece 153159 is a pneumatic connector with an 8 mm pipe diameter, ideal for creating efficient airflow systems. Manufactured by Festo, it is essential for connecting pneumatic hoses in industrial environments. Typically used in automation and machinery applications, this component ensures reliable and secure connections.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot