FESTO 153154 Y-piece Pipe Diameter: 6 mm 8 mm 1pc

MPN
153154
Brand
FESTO
EAN-13
4052568032463
Order Code
03-1888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Festo QSY-8-6 is a pneumatic connector Y-piece with pipe diameters of 6 mm and 8 mm. It facilitates the split of a pneumatic circuit into two paths, making it useful in complex air distribution systems. Typical applications include automated machinery and equipment needing reliable air flow connections.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot